745-038-525-106

Heilind Number:EDA745-038-525-106
Manufacturer:EDAC
Manufacturer Number:745-038-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-038-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-038-525-106

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector ( 745-038-525-106). Designed for seamless integration onto printed circuit boards, this sleek black connector boasts a 38-position, single-row layout with a pitch of .1 inches, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers durability and performance in even the harshest conditions. Elevate your PCB design with this essential component, available in our comprehensive range of connectors under the Board To Board PCB Connectors category.