745-038-540-101

Heilind Number:EDA745-038-540-101
Manufacturer:EDAC
Manufacturer Number:745-038-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-038-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-038-540-101

Detailed Description

Introducing our Press-fit Card Edge Connector, expertly designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in the most demanding environments. With a single row layout and 38 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Engineered for efficiency, this connector features a straight mount orientation, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various industries. Trust in the quality and performance of our Card Edge Connector to enhance your PCB connectivity solutions.