745-038-541-101

Heilind Number:EDA745-038-541-101
Manufacturer:EDAC
Manufacturer Number:745-038-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-038-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-038-541-101

Detailed Description

Enhance your PCB connectivity with our 745-038-541-101 Press-fit Card Edge Connector. Designed for optimum performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row configuration and 38 positions, it offers seamless integration for your electronic devices. The copper alloy contacts provide efficient power transmission, rated for up to 3 A of current. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector to deliver secure and stable board-to-board connections, meeting the highest industry standards for performance and durability. Elevate your electronic designs with this essential component.