745-038-545-206

Heilind Number:EDA745-038-545-206
Manufacturer:EDAC
Manufacturer Number:745-038-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-038-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-038-545-206

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage capacity, it ensures reliable power transmission. The two-row, 38-position layout allows for versatile connectivity, while the copper alloy contact material guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Trust in its straight mount orientation and precise .1-inch pitch for seamless integration into your setup. Elevate your PCB connections with this essential component.