745-038-560-201

Heilind Number:EDA745-038-560-201
Manufacturer:EDAC
Manufacturer Number:745-038-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-038-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-038-560-201

Detailed Description

Introducing our 745-038-560-201 Press-fit Card Edge Connector, a high-performance solution designed to meet your connectivity needs with ease. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of 38 copper alloy contacts offering a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer on your PCB. Its straight mount orientation allows for seamless integration, while its operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in the quality and precision of this connector for your board-to-board PCB connection requirements.