745-038-560-206

Heilind Number:EDA745-038-560-206
Manufacturer:EDAC
Manufacturer Number:745-038-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-038-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-038-560-206

Detailed Description

Introducing our 745-038-560-206 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high performance, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With two rows of copper alloy contacts, each positioned with a pitch of .1 inches and a spacing of .2 inches, it offers seamless connectivity for up to 38 positions. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C guarantees optimal functionality even in harsh environments. Trust in the quality and precision of this connector, a vital component in our comprehensive lineup of PCB connectors.