745-039-520-101

Heilind Number:EDA745-039-520-101
Manufacturer:EDAC
Manufacturer Number:745-039-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-039-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-039-520-101

Detailed Description

Upgrade your PCB connectivity with our 745-039-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 39 positions, it offers ample connectivity for your applications. The copper alloy contact material provides reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in our high-quality product to streamline your board-to-board connections efficiently. Elevate your electronics with this essential component.