745-039-520-106

Heilind Number:EDA745-039-520-106
Manufacturer:EDAC
Manufacturer Number:745-039-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-039-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-039-520-106

Detailed Description

Introducing our 745-039-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Featuring a striking black housing made from UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with industry safety standards. With a single row design and 39 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, ensures efficient signal transmission. Perfect for straight mount orientations, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your PCB assembly process with this meticulously engineered component.