745-039-522-101

Heilind Number:EDA745-039-522-101
Manufacturer:EDAC
Manufacturer Number:745-039-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-039-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-039-522-101

Detailed Description

Introducing our 745-039-522-101 Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. This sleek and durable connector, in a sleek black color, boasts a robust amperage rating of 3A, making it ideal for high-performance applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and efficient power transmission. With a single row design and 39 positions, it offers ample connectivity options while its .1-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for your next electronic project.