745-039-525-101

Heilind Number:EDA745-039-525-101
Manufacturer:EDAC
Manufacturer Number:745-039-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-039-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-039-525-101

Detailed Description

Introducing our 745-039-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a pitch of .1 inches and accommodates 39 positions in a single row, making it ideal for compact electronic setups. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. With a contact material of copper alloy, you can count on efficient conductivity for your power and signal needs. The sleek black design adds a touch of sophistication to any assembly, while the straight mount orientation offers easy installation. Trust in the quality and precision of this card edge connector for seamless connectivity in your PCB projects.