745-039-545-106

Heilind Number:EDA745-039-545-106
Manufacturer:EDAC
Manufacturer Number:745-039-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-039-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-039-545-106

Detailed Description

Introducing the 745-039-545-106 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed in a sleek black hue, this connector boasts a single row configuration with 39 positions, perfect for power and signal transmission in high-performance electronics. Crafted with precision, it features contact material of copper alloy for optimal conductivity, housed in UL 94V-0 Thermoplastic Polyester for superior safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Engineered for efficiency, it offers a straight mount orientation and can handle an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your connectivity game with this essential component from our extensive range of PCB connectors.