745-040-520-101

Heilind Number:EDA745-040-520-101
Manufacturer:EDAC
Manufacturer Number:745-040-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-520-101

Detailed Description

Introducing our 745-040-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and performance in mind, this connector features a single row configuration with 40 contact positions, ensuring optimal connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it guarantees long-lasting durability and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. Perfect for applications requiring a current rating of 3A, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for use in various industries. Trust in the 745-040-520-101 for superior performance and seamless integration in your PCB designs.