745-040-520-106

Heilind Number:EDA745-040-520-106
Manufacturer:EDAC
Manufacturer Number:745-040-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-520-106

Detailed Description

Introducing our 745-040-520-106 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row configuration and 40 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts provide excellent conductivity, while the press-fit mounting orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial environments where reliability is paramount. Upgrade your PCB connectivity with the 745-040-520-106 and experience uncompromising performance.