| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 745-040-520-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA745-040-520-201 |
745-040-520-201
| Heilind Number: | EDA745-040-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 745-040-520-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers reliable power transmission at an amperage of 3 A. The straight mount orientation and compatibility with 40 positions make it ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a vital component for your electronic assemblies. Trust in its quality and precision for seamless connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2013 | ECN20130315-02 - Process Improvement. The contacts are able to be stamped on a .100" pitch strip from the previous .125" pitch. | Download | |||

