| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 745-040-520-206 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA745-040-520-206 |
745-040-520-206
| Heilind Number: | EDA745-040-520-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 745-040-520-206 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a 2-row configuration with 40 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior performance and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Rest assured, this connector is RoHS compliant, meeting the latest environmental standards. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2013 | ECN20130315-02 - Process Improvement. The contacts are able to be stamped on a .100" pitch strip from the previous .125" pitch. | Download | |||

