745-040-522-106

Heilind Number:EDA745-040-522-106
Manufacturer:EDAC
Manufacturer Number:745-040-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-522-106

Detailed Description

Introducing the 745-040-522-106 Press-fit Card Edge Connector, a cutting-edge solution for seamless connectivity in your electronic devices. Designed with precision and reliability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 40 positions, it offers ample room for your PCB connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Whether you're a seasoned engineer or a DIY enthusiast, the 745-040-522-106 is the perfect choice for your board-to-board connections. Operable in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic projects with this essential component, available now in our selection of high-quality connectors.