745-040-525-201

Heilind Number:EDA745-040-525-201
Manufacturer:EDAC
Manufacturer Number:745-040-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-525-201

Detailed Description

Introducing our 745-040-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 40 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and secure mounting. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing for industrial machinery or consumer electronics, trust the 745-040-525-201 to deliver superior performance and connectivity. Elevate your PCB designs with this essential component from our extensive range of connectors.