745-040-540-101

Heilind Number:EDA745-040-540-101
Manufacturer:EDAC
Manufacturer Number:745-040-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-540-101

Detailed Description

Introducing our 745-040-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black finish that complements any electronic setup. With an impressive amperage rating of 3 A, it ensures stable power transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees superior protection and safety. Featuring a single row layout with 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for efficient data transfer. Its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our Card Edge Connector for reliable and high-performance PCB connections.