745-040-540-201

Heilind Number:EDA745-040-540-201
Manufacturer:EDAC
Manufacturer Number:745-040-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-540-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a high amperage rating of 3A, it guarantees efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 40 positions for optimal connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for high-speed data transfer and power distribution, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your design with this essential component.