745-040-540-206

Heilind Number:EDA745-040-540-206
Manufacturer:EDAC
Manufacturer Number:745-040-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-540-206

Detailed Description

Enhance connectivity in your PCB layouts with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With a current rating of 3 A, it supports efficient power transmission. The two-row configuration, with a pitch of .1 in and row spacing of .2 in, accommodates 40 positions for versatile connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in the electronics industry. Trust in this essential component to streamline your board-to-board connections with ease.