745-040-541-101

Heilind Number:EDA745-040-541-101
Manufacturer:EDAC
Manufacturer Number:745-040-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-541-101

Detailed Description

Introducing our 745-040-541-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The precise .1-inch pitch and .2-inch row spacing, along with 40 positions in a single row, offer optimal connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in any environment. Trust in this connector for secure and efficient PCB connections in your projects.