745-040-545-101

Heilind Number:EDA745-040-545-101
Manufacturer:EDAC
Manufacturer Number:745-040-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-545-101

Detailed Description

Upgrade your PCB connectivity with our 745-040-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 40 positions in a single row, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable performance, even in high-amperage applications, with a maximum rating of 3A. Its precise .1 inch pitch and .2 inch row spacing make for easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for a perfect fit every time. Elevate your connectivity solutions with this essential component from our range of top-quality PCB connectors.