745-040-545-106

Heilind Number:EDA745-040-545-106
Manufacturer:EDAC
Manufacturer Number:745-040-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-545-106

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Press-fit Card Edge Connector ( 745-040-545-106). Designed for seamless integration onto PCBs, this black connector boasts a single row with 40 positions, ensuring efficient data transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment and secure contact. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Say goodbye to connectivity issues and experience seamless data transfer with this essential component. Elevate your device's performance with our Press-fit Card Edge Connector.