745-040-545-201

Heilind Number:EDA745-040-545-201
Manufacturer:EDAC
Manufacturer Number:745-040-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-545-201

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector in striking black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of 40 positions for optimal performance. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficient and secure board-to-board connections. Perfect for a wide range of applications, it's a must-have component for your PCB projects. Elevate your connectivity solutions with this high-quality card edge connector.