745-040-560-201

Heilind Number:EDA745-040-560-201
Manufacturer:EDAC
Manufacturer Number:745-040-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-560-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector, SKU 745-040-560-201. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it's suitable for various applications. The two rows of 40 positions each, with a pitch and row spacing of .1 and .2 inches respectively, provide reliable connectivity. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Whether for industrial or commercial use, this connector offers a stable and efficient solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our Card Edge Connector for superior performance in your PCB setups.