745-040-560-206

Heilind Number:EDA745-040-560-206
Manufacturer:EDAC
Manufacturer Number:745-040-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-040-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-040-560-206

Detailed Description

Introducing our 745-040-560-206 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in even the most demanding environments. With two rows of 40 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Rated for 3A of current, this connector guarantees stable power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and precision of this connector for your PCB connectivity needs.