745-041-522-101

Heilind Number:EDA745-041-522-101
Manufacturer:EDAC
Manufacturer Number:745-041-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-041-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-041-522-101

Detailed Description

Upgrade your PCB connectivity with our 745-041-522-101 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for a wide range of applications. Its single-row configuration with 41 positions and a pitch of .1 inches offers seamless integration onto your board. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for your PCB assembly needs. Explore the future of connectivity with our top-of-the-line Card Edge Connector.