745-041-525-101

Heilind Number:EDA745-041-525-101
Manufacturer:EDAC
Manufacturer Number:745-041-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-041-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-041-525-101

Detailed Description

Upgrade your PCB connectivity with our 745-041-525-101 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 41 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in our superior quality, available in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your connectivity game today.