745-041-540-101

Heilind Number:EDA745-041-540-101
Manufacturer:EDAC
Manufacturer Number:745-041-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-041-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-041-540-101

Detailed Description

Introducing our 745-041-540-101 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 41 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission, while a 3A amperage rating supports power-intensive operations. Engineered for seamless integration, the connector boasts a straight mount orientation and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in the 745-041-540-101 for superior performance and longevity in your electronic designs.