745-041-541-101

Heilind Number:EDA745-041-541-101
Manufacturer:EDAC
Manufacturer Number:745-041-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-041-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-041-541-101

Detailed Description

Introducing our 745-041-541-101 Press-fit Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features 41 positions in a single row, allowing for seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. The contact material is made of Copper Alloy, guaranteeing excellent conductivity and long-lasting performance. With a pitch of .1 in and row spacing of .2 in, this connector offers efficient and space-saving connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust our Card Edge Connector to deliver optimal performance every time. Elevate your PCB assembly with this essential component, available now in a sleek black color.