745-041-545-101

Heilind Number:EDA745-041-545-101
Manufacturer:EDAC
Manufacturer Number:745-041-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-041-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-041-545-101

Detailed Description

Introducing our 745-041-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 41 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. Crafted with precision, the contacts are made of high-quality Copper Alloy for optimal conductivity. The connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the 745-041-545-101 for efficient and secure PCB connections in your next project.