745-041-545-106

Heilind Number:EDA745-041-545-106
Manufacturer:EDAC
Manufacturer Number:745-041-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-041-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-041-545-106

Detailed Description

Enhance the connectivity of your electronic devices with our 745-041-545-106 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 41 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .1 inch pitch and .2 inch row spacing make it perfect for board to board PCB connections. Choose this connector for seamless integration and superior performance in your electronic projects.