745-042-520-101

Heilind Number:EDA745-042-520-101
Manufacturer:EDAC
Manufacturer Number:745-042-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-520-101

Detailed Description

Experience seamless connectivity with our Press-fit Card Edge Connector ( 745-042-520-101). Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 3 A. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring a single row layout with 42 copper alloy contacts, it offers efficient signal transmission on PCBs. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in the quality and performance of this essential component for seamless board-to-board connectivity.