745-042-520-106

Heilind Number:EDA745-042-520-106
Manufacturer:EDAC
Manufacturer Number:745-042-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-520-106

Detailed Description

Introducing our 745-042-520-106 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 42 positions and a pitch of .1 inches, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide reliable power transmission, supporting an amperage of 3A. Perfect for straight mount orientation, it guarantees easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for industries requiring robust and efficient connectivity solutions. Elevate your electronic designs with the 745-042-520-106 Card Edge Connector.