745-042-520-206

Heilind Number:EDA745-042-520-206
Manufacturer:EDAC
Manufacturer Number:745-042-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-520-206

Detailed Description

Ensure seamless connectivity with our Press-fit Card Edge Connector, essential for efficient board-to-board connections in your electronic devices. Designed with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector guarantees reliable performance even in demanding environments. With a pitch of .1 inches and two rows of 42 positions, it offers ample connectivity options for your application. The straight mount orientation and compact design make installation easy, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Trust in this black Card Edge Connector for secure and efficient connections in your PCB projects.