745-042-522-206

Heilind Number:EDA745-042-522-206
Manufacturer:EDAC
Manufacturer Number:745-042-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. This sleek black connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, providing durability and safety in any application. With two rows and a total of 42 positions, it offers ample connectivity options. The copper alloy contacts ensure optimal signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. Trust in this high-quality connector for efficient and secure electronic connections.