745-042-525-101

Heilind Number:EDA745-042-525-101
Manufacturer:EDAC
Manufacturer Number:745-042-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-525-101

Detailed Description

Enhance your PCB connectivity with our 745-042-525-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission. Featuring a single row configuration with 42 copper alloy contacts, a pitch of .1 in, and row spacing of .2 in, it offers efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in our commitment to quality and innovation in the realm of PCB connectors. Elevate your electronic designs with this essential component.