745-042-525-201

Heilind Number:EDA745-042-525-201
Manufacturer:EDAC
Manufacturer Number:745-042-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-525-201

Detailed Description

Enhance connectivity within your electronic systems with our 745-042-525-201 Press-fit Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 42 positions, it offers ample connection options for your PCB needs. The copper alloy contacts provide efficient conductivity, while the press-fit installation method guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your system's connectivity with this essential component.