745-042-525-206

Heilind Number:EDA745-042-525-206
Manufacturer:EDAC
Manufacturer Number:745-042-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-525-206

Detailed Description

Upgrade your PCB connectivity with our Press-fit Card Edge Connector, SKU 745-042-525-206. Designed for high-performance applications, this connector ensures secure and reliable connections. The sleek black housing, made from UL 94V-0 Thermoplastic Polyester, not only offers durability but also adds a touch of sophistication to your design. With two rows of copper alloy contacts and a pitch of .1 inches, it provides ample connectivity options with a total of 42 positions. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its superior quality and performance for seamless board-to-board connections in your electronic devices. Elevate your design with this essential component from our lineup of premium PCB connectors.