745-042-540-101

Heilind Number:EDA745-042-540-101
Manufacturer:EDAC
Manufacturer Number:745-042-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-540-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a black UL 94V-0 Thermoplastic Polyester housing that not only ensures strength but also complies with safety standards. With a single row layout and 42 positions, it offers ample connectivity options for your PCB assemblies. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its pitch of .1 in and row spacing of .2 in allow for precise installation. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice for seamless and efficient board-to-board connections. Elevate your connectivity game with our Press-fit Card Edge Connector.