745-042-540-201

Heilind Number:EDA745-042-540-201
Manufacturer:EDAC
Manufacturer Number:745-042-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 in and two rows of 42 positions, it provides ample space for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while its 3 A amperage rating meets industry standards. Whether for commercial or industrial use, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in our high-quality connectors to streamline your board-to-board PCB connections.