745-042-541-106

Heilind Number:EDA745-042-541-106
Manufacturer:EDAC
Manufacturer Number:745-042-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-541-106

Detailed Description

Introducing our 745-042-541-106 Press-fit Card Edge Connector, the perfect solution for seamless connectivity in your PCB assembly. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 42 positions, it offers ample space for secure card insertion. The contact material, Copper Alloy, guarantees optimal conductivity, while the tight .1 inch pitch and .2 inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our high-quality product to streamline your board-to-board connections with ease and confidence. Elevate your assembly process with the 745-042-541-106 Card Edge Connector.