745-042-541-206

Heilind Number:EDA745-042-541-206
Manufacturer:EDAC
Manufacturer Number:745-042-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-541-206

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it offers reliable performance with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing accommodate 42 positions, ensuring efficient data transmission. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.