745-042-545-101

Heilind Number:EDA745-042-545-101
Manufacturer:EDAC
Manufacturer Number:745-042-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-545-101

Detailed Description

Introducing our 745-042-545-101 Press-fit Card Edge Connector - a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a current rating of 3 A, it is capable of handling power-intensive applications with ease. The 1-row design with 42 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. Its .1-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Engineered for versatility, it is mountable in a straight orientation, perfect for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various industrial, commercial, and consumer electronics applications. Trust in our EDA745 series for robust and reliable connectivity solutions.