745-042-560-201

Heilind Number:EDA745-042-560-201
Manufacturer:EDAC
Manufacturer Number:745-042-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-560-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector ( 745-042-560-201). Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless integration on your PCB. Boasting 42 positions and a robust amperage rating of 3A, it provides ample power and signal transmission capabilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your next project.