745-042-560-206

Heilind Number:EDA745-042-560-206
Manufacturer:EDAC
Manufacturer Number:745-042-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-042-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-042-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and secure PCB-to-PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers a total of 42 positions for efficient connectivity. Rated for an amperage of 3A and operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in the most demanding environments. Whether for industrial machinery, telecommunications systems, or data centers, this Card Edge Connector is the perfect solution for your board-to-board connection needs. Trust in its quality, trust in its performance.