745-043-520-101

Heilind Number:EDA745-043-520-101
Manufacturer:EDAC
Manufacturer Number:745-043-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-043-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-043-520-101

Detailed Description

Introducing our 745-043-520-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a contact material of Copper Alloy, it ensures reliable conductivity, while accommodating 43 positions in a single row with a pitch of .1 inches. The straight mount orientation allows for easy installation, perfect for streamlined PCB assembly processes. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for even the most demanding environments. Take your connectivity to the next level with this essential component.