745-043-541-101

Heilind Number:EDA745-043-541-101
Manufacturer:EDAC
Manufacturer Number:745-043-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-043-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-043-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and 43 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, composed of Copper Alloy, guarantees optimal conductivity and signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Its precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Whether for industrial or commercial use, trust in the quality and performance of our Press-fit Card Edge Connector to meet your connectivity requirements seamlessly.