745-043-545-101

Heilind Number:EDA745-043-545-101
Manufacturer:EDAC
Manufacturer Number:745-043-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-043-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-043-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your electronic PCB assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers reliable performance but also meets stringent safety standards. Featuring a single row layout with 43 positions spaced at a pitch of .1 inches, it ensures efficient connectivity for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether you're working on industrial machinery or consumer electronics, trust in the durability and precision of our Press-fit Card Edge Connector to deliver seamless performance every time.