745-044-520-101

Heilind Number:EDA745-044-520-101
Manufacturer:EDAC
Manufacturer Number:745-044-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-520-101

Detailed Description

Introducing our 745-044-520-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Each of its 44 copper alloy contacts ensures efficient power transmission, with a current rating of 3A. The precise .1 inch pitch and .2 inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Whether you're a professional in the electronics industry or a hobbyist working on DIY projects, trust in the quality and performance of our Card Edge Connector to meet your connectivity needs.